Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €87.280 |
Price for:Each
Minimum: 1
Multiple: 1
€87.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7F100EFJ-EVK-003
Order Code3104232
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD7F100EFJ-LB
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEval Board BD7F100EFJ-LB
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
- Isolated flyback DC/DC converter BD7F100EFJ-LB evaluation board
- Delivers an output 5V from an input 5V using BD7F100EFJ-LB DC/DC converter
- 400KHz operating frequency
- 79.4% maximum efficiency at IO = 100mA
- 0.2A maximum output current rating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD7F100EFJ-LB
Automotive Qualification Standard
-
Silicon Core Number
BD7F100EFJ-LB
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001