Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €2.820 |
25+ | €2.600 |
50+ | €2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81A74MUV-ME2
Order Code3011448
Technical Datasheet
TopologyBoost, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max35V
Output Voltage Max40V
Output Current Max480mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck-Boost
Driver Case StyleVQFN
No. of Outputs4Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Boost, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
40V
Switching Frequency Typ
2.2MHz
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN
Switching Frequency
2.2MHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
480mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Boost, Buck-Boost
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025