Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoBD92111F-GE2
Order Code4200954
Technical Datasheet
Topology-
LED Driver TypeIsolated
Input Voltage Min8V
Input Voltage Max18V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ200kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency200kHz
Technical Specifications
Topology
-
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
200kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
-
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
18V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
18Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
200kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability