Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.160 |
50+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD94062F-E2
Order Code3011456
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min10.5V
Input Voltage Max35V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ800kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency800kHz
Technical Specifications
Topology
Buck
Input Voltage Min
10.5V
Output Voltage Max
-
Switching Frequency Typ
800kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
800kHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability