Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 10+ | €1.290 |
| 50+ | €1.170 |
| 100+ | €0.995 |
| 250+ | €0.934 |
| 500+ | €0.852 |
| 1000+ | €0.728 |
| 2500+ | €0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Controller
Supply Voltage Max
32V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.7V
IC Package Type
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability