Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.890 |
5+ | €23.410 |
Price for:Each
Minimum: 1
Multiple: 1
€23.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM63377S-VC
Order Code3605685
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage1.5kV
IPM Case StyleHSDIP25VC
IPM SeriesDIPIPM
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
BM63377S-VC is a 600V/30A Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes.
- 3phase DC/AC inverter
- Low side IGBT open emitter
- Built -in bootstrap diode
- High side IGBT gate driver: SOI, high voltage level shifting, current limit for bootstrap diode
- Low side IGBT gate driver(LVIC): drive circuit, SCP, control supply UVLO, TSD, VOT
- Fault signal(LVIC) corresponding to SCP (low side IGBT), TSD, UVLO fault
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
HSDIP25VC
Product Range
-
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.5kV
IPM Series
DIPIPM
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005