Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H020FJ-5ACE2
Order Code4416678
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.431 |
| 10+ | €0.422 |
| 100+ | €0.347 |
| 500+ | €0.342 |
| 1000+ | €0.316 |
| 2500+ | €0.289 |
| 5000+ | €0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H020FJ-5ACE2
Order Code4416678
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
BR25H020FJ-5ACE2 is a 2Kbit serial EEPROM of SPI BUS interface. Applications include airbag, ABS, ECU.
- AEC-Q100 qualified, 16 byte write lockable identification page (ID page)
- Address auto increment function at read operation, auto-erase and auto end function at data rewrite
- Write protect block setting by software memory array 1/4, 1/2, whole
- HOLD function by the HOLDB pin, supply voltage range from 1.7V to 5.5V
- Input capacitance is 8pF maximum at (VIN = GND, Ta = 25°C, f = 5MHz)
- Supply current (READ) is 1mA max at (Vcc = 1.7V, fSCK = 5MHz, VIH/VIL = 0.9Vcc/0.1Vcc, SO = OPEN)
- Standby current is 10µA max at (Vcc = 5.5V, CSB = HOLDB = WPB = Vcc, SCK = SI = Vcc or 0V)
- Output rise time is 40ns maximum at (1.7V ≤ Vcc < 2.5V)
- SCK frequency is 5MHz maximum at (1.7V ≤ Vcc < 2.5V)
- Operating temperature range from -40°C to +125°C, SOP-J8 package
Technical Specifications
Memory Density
2Kbit
Interfaces
SPI
IC Case / Package
SOP-J
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
256K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability