Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR93G56FVM-3AGTTR
Order Code4180296
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.207 |
10+ | €0.193 |
100+ | €0.183 |
500+ | €0.182 |
1000+ | €0.181 |
2500+ | €0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR93G56FVM-3AGTTR
Order Code4180296
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration128 x 16bit
InterfacesMicrowire
Clock Frequency Max3MHz
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCTo Be Advised
Product Overview
BR93G56-3A is a serial EEPROM of serial 3-line interface method. It has 16bit organization and CS PIN is the first PIN in their PIN configuration. The 3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared). It has write error prevention function like write prohibition at power on, write prohibition by command code, write error prevention function at low voltage.
- Operations available at high speed 3MHz clock (4.5V to 5.5V)
- High speed write available (write time 5ms max)
- 1.7V to 5.5V single power source operation
- Address auto increment function at read operation
- Self-timed programming cycle, BUS type is 93 microwire, 2K capacity
- Program condition display by READY/active-low BUSY
- More than 40 years data retention, more than 1 million write cycles
- Operating temperature is -40°C to +85°C
- Package style is MSOP8
Technical Specifications
Memory Density
2Kbit
Interfaces
Microwire
IC Case / Package
MSOP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
128 x 16bit
Clock Frequency Max
3MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001