Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBU21182FS-E2
Order Code3360044
Your Part Number
Technical Datasheet
91 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.370 |
| 10+ | €2.360 |
| 25+ | €2.310 |
| 50+ | €2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU21182FS-E2
Order Code3360044
Technical Datasheet
IC Interface TypeI2C
No. of Channels20Channels
Output InterfaceI2C
Supply Voltage Min3V
Sensor Case StyleSSOP-A
Supply Voltage Max5.5V
Sensor Case / PackageSSOP-A
No. of Pins32Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Sensor Case Style
SSOP-A
Sensor Case / Package
SSOP-A
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Channels
20Channels
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001