Print Page
Image is for illustrative purposes only. Please refer to product description.
2,585 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.040 |
| 10+ | €0.818 |
| 100+ | €0.747 |
| 500+ | €0.659 |
| 1000+ | €0.631 |
| 2500+ | €0.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52025G-TR
Order Code1716307
Technical Datasheet
Switch TypeOmnipolar Magnetic Switch
Hall Effect TypeBipolar
Output Current1mA
Operating Point Typ0.0037T
Release Point Typ0.0029T
No. of Pins5Pins
Sensor Case StyleSSOP
Hysteresis Typ-
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensor Case / PackageSSOP
No. of Pins5 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
Product Overview
The BU52025G-TR is a bi-polar magnetic switch Detection Hall IC that can operate both S and N-pole, upon which the output goes from HIGH to LOW. In addition to the regular single-output hall ICs and offers line-up of dual-output units with a reverse output terminal.
- Micro power operation
- Dual output type
- 8kV High ESD resistance
Applications
Consumer Electronics, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Omnipolar Magnetic Switch
Output Current
1mA
Release Point Typ
0.0029T
Sensor Case Style
SSOP
Supply Voltage Min
2.4V
Sensor Case / Package
SSOP
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
-
Hall Effect Type
Bipolar
Operating Point Typ
0.0037T
No. of Pins
5Pins
Hysteresis Typ
-
Supply Voltage Max
3.6V
No. of Pins
5 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability