Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €7.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€11,715.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU6521KV-E2
Order Code4201426
Technical Datasheet
IC TypeEncoder
Supply Voltage Min1.4V
Supply Voltage Max1.6V
IC Case / PackageVQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
IC Type
Encoder
Supply Voltage Max
1.6V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
1.4V
IC Case / Package
VQFP
Operating Temperature Min
-40°C
Qualification
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability