Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 10+ | €1.300 |
| 50+ | €1.180 |
| 100+ | €1.060 |
| 250+ | €0.991 |
| 500+ | €0.953 |
| 1000+ | €0.910 |
| 2500+ | €0.898 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9797AFUV-E2
Order Code3946621
Technical Datasheet
No. of Digits-
No. of Segments144
IC Case / PackageTSSOP-C
No. of Pins48Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
No. of Digits
-
IC Case / Package
TSSOP-C
Supply Voltage Min
2.5V
Interfaces
I2C
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Segments
144
No. of Pins
48Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability