Print Page
2,819 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.154 |
10+ | €0.0978 |
100+ | €0.0445 |
500+ | €0.0436 |
1000+ | €0.0427 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBZX84B16VLFHT116
Order Code2948774
Product RangeBZX84BFH
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84BFH
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Alternatives for BZX84B16VLFHT116
1 Product Found
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84BFH
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061