Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGNP1150TCA-ZE2
Order Code4179927
Product RangeEcoGaN Series
Technical Datasheet
3,500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
10+ | €3.900 |
100+ | €2.810 |
500+ | €2.570 |
1000+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP1150TCA-ZE2
Order Code4179927
Product RangeEcoGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id11A
Drain Source On State Resistance0.15ohm
Typical Gate Charge2.7nC
Transistor Case StyleDFN8080AK
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeEcoGaN Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.15ohm
Transistor Case Style
DFN8080AK
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
11A
Typical Gate Charge
2.7nC
Transistor Mounting
Surface Mount
Product Range
EcoGaN Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001