Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ5V6ALFHT116
Order Code2693999
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Alternatives for MMBZ5V6ALFHT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
3Pins
Maximum Breakdown Voltage
5.88V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability