Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRPR-0720-EVK
Order Code4229249
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €227.200 |
Price for:Each
Minimum: 1
Multiple: 1
€227.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRPR-0720-EVK
Order Code4229249
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedRPR-0720
Application Sub TypeProximity Sensor
Kit ContentsEvaluation Board RPR-0720
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPR-0720-EVK is an evaluation board for RPR-0720. The RPR-0720 is a digital optical proximity sensor (PS) equipped with infrared VCSEL (IrVCSEL) and IC with I2C interface. This IC has a built-in infrared receiver and VCSEL driver. Proximity sensor (PS) detects the human or object approaching by the reflection of IrVCSEL light. Typical applications of RPR-0720 are wireless earbuds, hearing aids, smart phone, mobile phone, game machine, wearable device, AR/VR device, digital still camera, etc.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Proximity Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
RPR-0720
Kit Contents
Evaluation Board RPR-0720
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability