Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.15 |
Price for:Each
Minimum: 1
Multiple: 1
€51.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSHIELD-EVK-001
Order Code2966030
Board TypeEvaluation Board
IC / Module Used-
Application Sub TypeEnvironmental Sensor
Kit ContentsArduino-Compatible Sensor Shield (No Sensor Boards)
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Shield connecting Arduino and ROHM sensor boards
- Size I 88mm x 63mm
- Shield for Arduino UNO
- 1.8V, 3V and 5V operation voltage
- Embedded level shifter
- GPIO (FXMA108), I2C (NXP PCA9306)
- I2C pull-up register
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Environmental Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
-
Kit Contents
Arduino-Compatible Sensor Shield (No Sensor Boards)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25