Print Page
Image is for illustrative purposes only. Please refer to product description.
3,454 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.477 |
10+ | €0.328 |
100+ | €0.221 |
500+ | €0.167 |
1000+ | €0.140 |
5000+ | €0.0911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMN1NFHTR
Order Code2772407
Technical Datasheet
Diode ConfigurationQuad Common Cathode
Repetitive Peak Reverse Voltage80V
Average Forward Current25mA
Forward Voltage Max900mV
Reverse Recovery Time4ns
Forward Surge Current250mA
Operating Temperature Max150°C
Diode Case StyleSOT-353
No. of Pins5Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Quad Common Cathode
Average Forward Current
25mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
900mV
Forward Surge Current
250mA
Diode Case Style
SOT-353
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability