Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.01.4518
Order Code2444221
Also Known AsGTIN UPC EAN: 7611990110131
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.250 |
10+ | €6.130 |
100+ | €6.000 |
250+ | €5.880 |
500+ | €5.750 |
1000+ | €5.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.01.4518
Order Code2444221
Also Known AsGTIN UPC EAN: 7611990110131
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.01.4518 is a 1.8m grey Modem Cable with DB9 female to DB25 male connector. The cable connector casing moulded with special plastic, thus optimal strain reduction, no cable breaks and very good screening prevents data loss and electromagnetic interference.
- Connects PC and modem
- Hand locking screws
- Bronze contacts with gold coating
- 28AWG Wire gauge
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
6ft
Jacket Colour
Beige
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15