Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8708
Order Code2807838
Also Known AsGTIN UPC EAN: 7611990196661
Your Part Number
Technical Datasheet
3,187 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.520 |
| 10+ | €2.360 |
| 100+ | €2.310 |
| 250+ | €2.270 |
| 500+ | €2.220 |
| 1000+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8708
Order Code2807838
Also Known AsGTIN UPC EAN: 7611990196661
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Connector BMini USB Type B Plug
Cable Length - Metric800mm
Cable Length - Imperial31.5"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
USB Type A Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
31.5"
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Metric
800mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05