Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8908
Order Code2506260
Also Known AsGTIN UPC EAN: 7611990976997
Your Part Number
229 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.740 |
| 10+ | €5.630 |
| 100+ | €5.510 |
| 250+ | €5.400 |
| 500+ | €5.280 |
| 1000+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€5.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8908
Order Code2506260
Also Known AsGTIN UPC EAN: 7611990976997
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric800mm
Connector BUSB Type A Plug
Cable Length - Imperial2.62ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8908 is a 800mm black USB 2.0 Cable Assembly with a type-A plug on each end. The cable comes with the double shielded bare copper conductors and a PVC jacket. The connectors (plug) features nickel shell, gold flash pins and a white insulator.
- 30Ω Maximum contact resistance
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
800mm
Cable Length - Imperial
2.62ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05