Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1555
Order Code2254534
Also Known AsGTIN UPC EAN: 7611990148783
Technical Datasheet
126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
10+ | €3.180 |
100+ | €3.110 |
250+ | €3.050 |
500+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1555
Order Code2254534
Also Known AsGTIN UPC EAN: 7611990148783
Technical Datasheet
Connector Type ASATA 7 Way Plug
Connector Type BSATA 7 Way Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.03.1555 is a red 3Gbps internal SATA Cable with SATA male 7-pin to SATA male 7-pin connector. The narrow high quality cable design simplifies cable, routing and installation and improves the internal air flow. The cable connects high-speed serial ATA device (e. g. HDD) to a serial ATA controller.
- Supports data transfer rates of up to 3Gbps
- Compatible with SATA 1.5Gbps (SATA I)
- 4-pin Cable with ground wires
- 4-pin Cable with ground wires
- 2x Internal 7-pin SATA connectors
- 26AWG wire gauge
Applications
Computers & Computer Peripherals, Portable Devices
Technical Specifications
Connector Type A
SATA 7 Way Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 7 Way Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056