Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.790 |
10+ | €20.930 |
25+ | €15.900 |
Price for:Each
Minimum: 1
Multiple: 1
€28.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.6010
Order Code4141902
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1