Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.810 |
Price for:Each
Minimum: 1
Multiple: 1
€19.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.02.1163
Order Code4141918
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector Type0
Chip Type-
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
0
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.9ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18