Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.060 |
10+ | €26.520 |
25+ | €25.980 |
100+ | €25.440 |
250+ | €24.900 |
Price for:Each
Minimum: 1
Multiple: 1
€27.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3240
Order Code4141916
Conversion TypeUSB to DisplayPort Converter
Baud Rate-
Converter Connector TypeDisplayPort Jack
Chip TypeCCG2120
Cable Length - Metric130mm
Cable Length - Imperial5.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Conversion Type
USB to DisplayPort Converter
Converter Connector Type
DisplayPort Jack
Cable Length - Metric
130mm
Product Range
-
Baud Rate
-
Chip Type
CCG2120
Cable Length - Imperial
5.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004