Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE525-HP
Order Code1172136
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height100mm
External Width160mm
Board Thickness1.5mm
Product Overview
- Versatile prototyping board
- Connector holes at one end
- Pad style
Technical Specifications
Board Type
Eurocard
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (27-Jun-2024)
Board Material
Epoxy Paper
External Height
100mm
Board Thickness
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032