Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE911
Order Code2474684
Technical Datasheet
Convert From8-SOT-23
Convert To-
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range-
Product Overview
- SOT23-8 adapter
- Epoxy fibre-glass is 1.50mm
- Double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask, shield pad
- Adaption circuit board for SOT23-8 with 0.65mm pitch
- Hole spacing is 2.54mm and 1.27mm
- Solder pads is Ø 2,20mm
- Size is 12.70 x 17.78mm
Technical Specifications
Convert From
8-SOT-23
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
7.62mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001