Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-04ST
Order Code2302057
Technical Datasheet
Convert From16-SOIC
Convert To-
Pitch Spacing1.27mm
Row Pitch-
Product Range-
Product Overview
- Epoxy fibre-glass FR4 1.50mm IC adaptor
- Double-sided is 35µm Cu
- Plated through holes (PTH)
- Surface chem. Ni/Au with solder stop mask
- Adaption circuit board for SO 16 designed in a single row
- Pitch is 1.27mm (153 mil)
- Hole diameter is 1.00mm
- Size is 16.00 x 25.00mm
Technical Specifications
Convert From
16-SOIC
Pitch Spacing
1.27mm
Product Range
-
Convert To
-
Row Pitch
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001