Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS240
Order Code1187677
Product RangeDVS Series
Also Known AsGTIN UPC EAN: 5056414507647
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.550 |
3+ | €55.530 |
5+ | €48.170 |
10+ | €42.090 |
20+ | €38.430 |
50+ | €34.770 |
Price for:Each
Minimum: 1
Multiple: 1
€65.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS240
Order Code1187677
Product RangeDVS Series
Also Known AsGTIN UPC EAN: 5056414507647
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
No. of Outlets4Outlets
SPD Type-
Peak Surge Current6.5kA
Continuing Operating Voltage Max350VDC
Voltage Rating369VDC
Suppressor MountingDIN Rail
Product RangeDVS Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 240V DIN rail voltage suppressor
- Screw termination
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outlets
4Outlets
Peak Surge Current
6.5kA
Voltage Rating
369VDC
Product Range
DVS Series
SVHC
No SVHC (10-Jun-2022)
No. of Poles
3 Pole
SPD Type
-
Continuing Operating Voltage Max
350VDC
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04