Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRIS0222H2
Order Code1428691
Product RangeRIS
Also Known AsGTIN UPC EAN: 5056414509542
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.910 |
Price for:Each
Minimum: 1
Multiple: 1
€30.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRIS0222H2
Order Code1428691
Product RangeRIS
Also Known AsGTIN UPC EAN: 5056414509542
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating2A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeRIS
Product Overview
The RIS0222H2 is an IEC Inlet Filter with twin fused and double pole switch. It has good performance for both common mode and differential mode interference, with a metal case to give a good shielding effect. It meets overvoltage category II of IEC664 and complies with BS EN 60950. It is suitable for use in personal computers and computer peripherals, digital equipment, measuring instruments, monitors and display units, vending machines, gaming machines, printers and copiers.
- IEC Inlet with fast-on termination
- Quick and easy mounting
- Safety approvals held
- Suitable for the product that must conform to FCC.FTZ
- Fuse holder and a double pole power ON/OFF switch
- Good Shield effects by using metal case
- -25 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
2A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
RIS
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15