Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV80
Order Code1187674
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509788
Technical Datasheet
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.830 |
5+ | €5.790 |
10+ | €5.620 |
20+ | €5.440 |
40+ | €5.130 |
100+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV80
Order Code1187674
Product RangeSMV Series
Also Known AsGTIN UPC EAN: 5056414509788
Technical Datasheet
Inductance90µH
DC Current Rating8A
Product RangeSMV Series
Product Overview
The SMV80 is a 25W PCB mounted Differential-mode Choke with open former. This choke is constructed using a wound ferrite ring mounted vertically onto a flame-retardant PCB mounting plastic carrier.
Applications
Industrial
Technical Specifications
Inductance
90µH
Product Range
SMV Series
DC Current Rating
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04