Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €316.010 |
Price for:Each
Minimum: 1
Multiple: 1
€316.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC3570
Order Code4667473
Technical Datasheet
Battery Voltage25.2V
Battery TechnologyLithium Ion
Battery Capacity3.9Ah
Battery Size Code-
Battery TerminalsSnap Contact
Pack Quantity1
Battery Type / SizeBattery Pack
Weight655g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Technical Specifications
Battery Voltage
25.2V
Battery Capacity
3.9Ah
Battery Terminals
Snap Contact
Battery Type / Size
Battery Pack
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium Ion
Battery Size Code
-
Pack Quantity
1
Weight
655g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
UN Hazard Code:3480