Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-PMM240
Order Code2819228
Also Known As100576
Technical Datasheet
228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.770 |
5+ | €76.410 |
10+ | €74.880 |
Price for:Each
Minimum: 1
Multiple: 1
€102.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-PMM240
Order Code2819228
Also Known As100576
Technical Datasheet
Battery Charger TypeMobile
Battery Technologies SupportedLi-Ion
Supply Voltage24VDC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Mobile
Supply Voltage
24VDC
Battery IEC Code
-
Product Range
-
SVHC
To Be Advised
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022