Print Page
Product Overview
The RTA range of stepper motor drivers can be used to drive almost any two phase stepper motor and incorporates high efficiency, low vibration adaptive micro step drive schemes. Designed for easy setup and installation there are full manuals with detailed documentation on how to set-up the interface. Easy set up of motion control system , drive practically any stepper motor, advanced drive schemes.
Applications
Instrumentation, Robotics, Mechanical, Motor Drive & Control
Technical Specifications
Control / Drive Type
Ministep Drive
Output Current Max
6A
Supply Voltage Max
75VDC
SVHC
To Be Advised
No. of Phases
Two Phase
Supply Voltage Min
24VDC
Product Range
NDC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25