Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No50MS54R7MEFC5X5
Order Code1144602
Product RangeMS5 Series
Technical Datasheet
3,434 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.117 |
100+ | €0.079 |
500+ | €0.064 |
1000+ | €0.0621 |
2500+ | €0.0554 |
Price for:Each
Minimum: 10
Multiple: 10
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No50MS54R7MEFC5X5
Order Code1144602
Product RangeMS5 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 85C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height5mm
Product RangeMS5 Series
ESR33.8ohm
Ripple Current20mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Alternatives for 50MS54R7MEFC5X5
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MS5 Series
Ripple Current
20mA
Operating Temperature Max
85°C
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
5mm
ESR
33.8ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002