Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No50YXF47MEFC6.3X11
Order Code1144633
Product RangeYXF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRUBYCON
Manufacturer Part No50YXF47MEFC6.3X11
Order Code1144633
Product RangeYXF Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeYXF Series
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Alternatives for 50YXF47MEFC6.3X11
2 Products Found
Product Overview
The 50YXF47MEFC6.3X11 is a radial leaded aluminium Electrolytic Capacitor. The aluminium electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- PET sleeve
- Low impedance
- 250mA RMS at 100kHz/+105°C Rated ripple current
- Operating temperature ranges from -40°C to +105°C
- High ripple current
- Endurance at 105°C is 4000hours to 10000hours depending on case size diameter
- Capacitor size varies from 5 × 11mm to 18 × 35.5mm
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
YXF Series
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
Ripple Current
250mA
Operating Temperature Max
105°C
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability