Print Page
HE2-30-S-A-2-BK
Hall Effect Switch, 500mV to 4.5V Output, Black, 3, 5 VDC, 30 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoHE2-30-S-A-2-BK
Order Code4703513
Product RangeHE2 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €317.160 |
Price for:Each
Minimum: 1
Multiple: 1
€317.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHE2-30-S-A-2-BK
Order Code4703513
Product RangeHE2 Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5VDC
Centre Voltage-
No. of Switch Positions-
Supply Current30mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 12 Pin Connector
Handle StyleNo Button
Lever Travel90°
Rotation Electrical Angle-
Product RangeHE2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
3
Centre Voltage
-
Supply Current
30mA
Contact Voltage AC Max
-
Handle Style
No Button
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable with 12 Pin Connector
Lever Travel
90°
Product Range
HE2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12