Print Page
HS1-9
Joystick, IP67, 2, 50 mA, 24 V, 9 Position
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoHS1-9
Order Code4703506
Product RangeHS1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.090 |
5+ | €109.660 |
10+ | €107.470 |
Price for:Each
Minimum: 1
Multiple: 1
€137.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHS1-9
Order Code4703506
Product RangeHS1 Series
Technical Datasheet
No. of Axes2
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max50mA
Contact Voltage DC Max24V
No. of Switch Positions9 Position
Switch TerminalsWire Leaded with Connector
Lever Travel6°
Handle StyleRound
Rotation Electrical Angle-
Product RangeHS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
-
Contact Voltage DC Max
24V
Switch Terminals
Wire Leaded with Connector
Handle Style
Round
Product Range
HS1 Series
Contact Current AC Max
-
Contact Current DC Max
50mA
No. of Switch Positions
9 Position
Lever Travel
6°
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011