Print Page
MSA-1-2-BK-1-4
Hall Effect Switch, 500mV to 4.5V Output, Black, 1, 5 VDC, 1 Position, 20 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoMSA-1-2-BK-1-4
Order Code4703502
Product RangeMSA Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €154.430 |
Price for:Each
Minimum: 1
Multiple: 1
€154.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoMSA-1-2-BK-1-4
Order Code4703502
Product RangeMSA Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5VDC
Centre Voltage-
No. of Switch Positions1 Position
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 4 Pin Connector
Handle StyleConvex
Lever Travel50°
Rotation Electrical Angle-
Product RangeMSA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
1
Centre Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Convex
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
1 Position
Contact Current AC Max
-
Switch Terminals
Cable with 4 Pin Connector
Lever Travel
50°
Product Range
MSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015