Print Page
TS1-3-S-A-2-BK
Hall Effect Switch, 500mV to 4.5V Output, Black, 2, 5 VDC, 20 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoTS1-3-S-A-2-BK
Order Code4703494
Product RangeTS1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €238.880 |
Price for:Each
Minimum: 1
Multiple: 1
€238.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoTS1-3-S-A-2-BK
Order Code4703494
Product RangeTS1 Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5VDC
Centre Voltage-
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsCable with 5 Pin Connector
Handle StylePush Button
Lever Travel45°
Rotation Electrical Angle-
Product RangeTS1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Cable with 5 Pin Connector
Lever Travel
45°
Product Range
TS1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02