Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.090 |
| 5+ | €22.440 |
| 10+ | €21.170 |
Price for:Each
Minimum: 1
Multiple: 1
€26.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
102-119 is a taper and deburring countersink bit. Due to the CBN deep-ground flutes, the cutting edges are extremely sharp. Ideal for burr- and chatter-free deburring and countersinking. Applicable for steel, cast iron, nonferrous and light metals. Best results at low cutting speeds.
- 60mm length and 16.5mm diameter
- Cylindrical shaft and 8mm shaft diameter
- HSS material
- DIN 335 type C 90° form
- 90° counter angle
- 3 number of cutting edges
- Bright surface
- Right-hand cutting
Technical Specifications
Drill Bit Size Metric
16.4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
60mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03