Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.080 |
| 5+ | €19.850 |
| 10+ | €18.730 |
Price for:Each
Minimum: 1
Multiple: 1
€23.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
102116E is a taper and deburring countersink bit. Due to the CBN deep-ground flutes, the cutting edges are incredibly sharp. Ideal for burr- and chatter-free deburring and countersinking. Applicable for special steel, stainless and acid resistant steel. Best results at low cutting speeds.
- 56mm length and 12.4mm diameter
- Cylindrical shaft and 8mm shaft diameter
- HSS material
- DIN 335 type C 90° form
- 90° counter angle
- 3 number of cutting edges
- Bright surface
- Right-hand cutting
Technical Specifications
Drill Bit Size Metric
12.4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026