Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.260 |
| 5+ | €17.420 |
| 10+ | €16.430 |
Price for:Each
Minimum: 1
Multiple: 1
€20.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
102301E is a slotted taper and deburring countersinker.
- 45mm length
- Countersinker nominal Ø is 2/5mm
- Cylindrical shaft and 6mm shaft diameter
- Right hand cutting direction
- HSSE-Co 5 material
- Single cutting edge
- 90° sinking angle
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022