Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.380 |
5+ | €34.280 |
10+ | €31.880 |
Price for:Each
Minimum: 1
Multiple: 1
€40.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
102303E is a slotted taper and deburring countersinker.
- 65mm length
- Countersinker nominal Ø is 10/15mm
- Cylindrical shaft and 10mm shaft diameter
- Right hand cutting direction
- HSSE-Co 5 material
- Single cutting edge
- 90° sinking angle
Technical Specifications
Drill Bit Size Metric
15mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015