Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.960 |
| 5+ | €17.170 |
| 10+ | €16.200 |
Price for:Each
Minimum: 1
Multiple: 1
€19.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
102409 is a DIN 373 flat countersink bit. This tool is ideal for creating precise, burr-free countersinks in materials like steel, cast iron, non-ferrous, and light metals. It's particularly suited for applications involving cylinder-head screws, thread-cutting screws, and thread-furrowing screws, ensuring clean and chatter-free results.
- Crafted from high-speed steel (HSS) material
- 71mm length and 8mm diameter
- M4 nominal thread size M
- 5mm shaft diameter
- 4.5mm pivot diameter
- Cylindrical shaft
- Right hand cutting direction
- 180° sinking angle
- 3 number of cutting edges
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
71mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051