Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.650 |
Price for:Each
Minimum: 1
Multiple: 1
€13.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No106 201
Order Code379128
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
106 201 is an arbor holder including pilot drill for HSS and HSS Co 8 bi-metal hole saws.
- 14 - 30mm hole saw diameter
- 11mm shaft diameter
- A 1 type
- Hexagon shank
- 1/2" x 20 thread
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095708