Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.110 |
5+ | €30.660 |
10+ | €28.510 |
Price for:Each
Minimum: 1
Multiple: 1
€36.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No109254
Order Code4700820
Technical Datasheet
Punch TypeRound
Punch Size25.4mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
109254 is a screw-hole punch with three-point cutting tip. Cuts holes in thin materials quickly, easily, cleanly and without burrs in a few simple operations. Three-point cut gives improved contact and thus less deformation of the punched parts, preventing damage to the draw-in bolt. Suitable for sheet steel, stainless-steel sheets, non-ferrous and light metals, plastics. Ideal for switchgear manufacturers, electricians, plumbers, industry and handicrafts.
- MF 10 nominal thread size
- Special steel profile
- 25.4mm diameter
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
25.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165