Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.93 |
| 5+ | €31.36 |
| 10+ | €29.16 |
Price for:Each
Minimum: 1
Multiple: 1
€36.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
205212RO is a 19 pcs twist drill set DIN 338 type N, HSS rolled in plastic case (Ø 1mm up to 10mm in increments of 0.5mm). It is high-performance ground standard twist drill made from heavy-duty high-speed steel. The fully ground twist drill has a precise concentricity. Thanks to the split point, this drill has good centring properties and requires little pressure.
- Shape N: helical point normal ground tip ground
- Black surface coating
- Cylindrical shaft
- Right hand cutting direction
- H8 tolerance
- Spiral angle is 25° - 30°
- 118° point angle
- Normal groove profile and normal core
Technical Specifications
Kit Contents
1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm Drill Bits
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72