Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.700 |
| 5+ | €9.360 |
| 10+ | €9.170 |
Price for:Each
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
217-040 is a DIN 333 HSS centre drill bit for making centre holes according to shape A.
- 56mm length
- 4mm diameter
- 10mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- 60° spiral angle
- 120° point angle
- h8 tolerance
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
10mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216