Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.950 |
| 5+ | €12.000 |
| 10+ | €11.320 |
Price for:Each
Minimum: 1
Multiple: 1
€13.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
217-050 is a DIN 333 HSS centre drill bit for making centre holes according to shape A.
- 63mm length
- 5mm diameter
- 12.5mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- 60° spiral angle
- 120° point angle
- h8 tolerance
Technical Specifications
Drill Bit Size Metric
5mm
Effective Length
12.5mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
63mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0